Part Details for 45-2D36.1820.000 by EAO AG
Results Overview of 45-2D36.1820.000 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45-2D36.1820.000 Information
45-2D36.1820.000 by EAO AG is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-818-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions 2.54mm (0.100in) Pitch, Right Angle | |
10131318-2021100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. | |
71918-208LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 45-2D36.1820.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8281
|
Newark | Actuator, Emergency Stop Switch, For Use With:Eao 45 Series Illuminated Emergency Stop Switches, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$61.7200 | Buy Now |
DISTI #
1948-1553-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$56.5475 / $83.7000 | Buy Now |
DISTI #
123-45-2D36.1820.000
|
Mouser Electronics | Switch Actuators Emergency-stop switch actuator illuminated twist to release foolproof red D30 maint... more | 0 |
|
$56.5400 / $74.0000 | Order Now |
DISTI #
71595892
|
RS | E-Stop Actuator,34mm, Illuminative, Twist-to-Release, Foolproof, MAINTAINED, Red | EAO 45-2D36.1820.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2200 / $69.7100 | RFQ |
DISTI #
87258235
|
Verical | Emergency-stop Switch Actuator, Foolproof Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$45.5420 / $62.7060 | Buy Now |
DISTI #
45-2D36.1820.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, IP66,IP67,IP69K Min Qty: 1 | 5 |
|
$32.7900 / $46.8400 | Buy Now |
DISTI #
000000000005637724
|
Sager | Switch Actuators Emergency-stop switch actuator illuminated twist to release foolproof red D30 maint... more Min Qty: 1 | 0 |
|
$52.1500 / $64.1800 | Buy Now |