Part Details for 45-2C36.2820.000 by EAO AG
Overview of 45-2C36.2820.000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2C36.2820.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4396
|
Newark | Actuator, Emergency Stop Switch, For Use With:Eao 45 Series Non-Illuminated Emergency Stop Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:45 Series Rohs Compliant: Yes |Eao 45-2C36.2820.000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$40.9400 | Buy Now |
DISTI #
1948-45-2C36.2820.000-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$37.2050 / $43.3200 | Buy Now |
DISTI #
123-45-2C36.2820.000
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency-stop switch actuator twist to release foolproof red D30 maintain front/housing metal RoHS: Compliant | 3 |
|
$42.8300 / $61.6200 | Buy Now |
DISTI #
45-2C36.2820.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, IP66,IP67,IP69K Min Qty: 1 | 5 |
|
$33.2600 / $46.3300 | Buy Now |
DISTI #
000000000006200094
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency-stop switch actuator twist to release foolproof red D30 maintain front/housing metal Min Qty: 1 | 0 |
|
$40.6200 / $50.0000 | Buy Now |