Part Details for 45-2922.3000.113 by EAO AG
Overview of 45-2922.3000.113 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 45-2922.3000.113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2660
|
Newark | Keylock Switch Actuator 3 Positions Maintained-Rest(A)-Momentary 45? Front Metal Housing Plastic |Eao 45-2922.3000.113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45-2922.3000.113-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4000 | Buy Now |
DISTI #
123-45-2922.3000.113
|
Mouser Electronics | Switch Actuators Keylock switch actuator 3 positions Maintained-Rest(a)-Momentary 45? front metal housing plastic RoHS: Compliant | 0 |
|
$73.8800 / $81.9900 | Order Now |
DISTI #
70734630
|
RS | Keylock Switch Actuator,3 Position, Key Release C,45 Degree L+R, MAINT-Rest(a)-MOM | EAO 45-2922.3000.113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9400 / $76.7900 | RFQ |
DISTI #
45-2922.3000.113
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$65.7200 / $95.1700 | RFQ |
DISTI #
000000000005437455
|
Sager | Switch Actuators Keylock switch actuator 3 positions Maintained-Rest(a)-Momentary 45? front metal housing plastic Min Qty: 1 | 0 |
|
$64.8700 / $79.8400 | Buy Now |