Part Details for 45-2845.2E90.002 by EAO AG
Overview of 45-2845.2E90.002 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2845IUHF#PBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr | |
LTC2845IUHF#TRPBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr | |
LTC2845IG#TRPBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr |
Price & Stock for 45-2845.2E90.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-2845.2E90.002-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$40.7370 / $44.7600 | Buy Now |
DISTI #
123-45-2845.2E90.002
|
Mouser Electronics | Switch Actuators Selector switch actuator 4 positions white flush mounting main-main-main-main 90? round lever front/housing metal RoHS: Compliant | 0 |
|
$39.3500 / $43.7200 | Order Now |
DISTI #
70734592
|
RS | Selector Switch Actuator,4 Pos.,Round Knob,4 x 90 Degree,4 x MAINTAIN, White | EAO 45-2845.2E90.002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9900 / $43.3200 | RFQ |
DISTI #
000000000005437418
|
Sager | Switch Actuators Selector switch actuator 4 positions white flush mounting main-main-main-main 90? round lever front/housing metal Min Qty: 1 | 0 |
|
$32.0000 / $39.4000 | Buy Now |