Part Details for 45-2828.1C90.001 by EAO AG
Overview of 45-2828.1C90.001 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11C90DM | Rochester Electronics LLC | Prescaler | |
11C90DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 11C90DMQB. Buy from authorized manufacturer Rochester Electronics. | |
HS1-3282-8 | Renesas Electronics Corporation | CMOS ARINC Bus Interface Circuit |
Price & Stock for 45-2828.1C90.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0433
|
Newark | Actuator, Selector Switch, For Use With:Eao 45 Series Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2828.1C90.001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$23.0700 / $29.9600 | Buy Now |
DISTI #
1948-1536-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$21.4182 / $30.5500 | Buy Now |
DISTI #
123-45-2828.1C90.001
|
Mouser Electronics | Switch Actuators Plstc 2Pos Shrt Hndl V-Pos WHT Maint RoHS: Compliant | 2 |
|
$22.0800 / $28.7700 | Buy Now |
DISTI #
70734537
|
RS | Selector Switch Actuator,2 Pos.,Short Handle,90 Deg Right, Rest-MAINTAIN, White | EAO 45-2828.1C90.001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1800 / $28.8100 | RFQ |
DISTI #
45-2828.1C90.001
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, white, none, IP66,IP67,IP69K Min Qty: 1 | 5 |
|
$15.4600 / $21.5000 | Buy Now |
DISTI #
000000000005421371
|
Sager | Switch Actuators Plstc 2Pos Shrt Hndl V-Pos WHT Maint Min Qty: 1 | 0 |
|
$20.7400 / $25.5200 | Buy Now |