Part Details for 45-2825 by Ideal Industries Inc
Overview of 45-2825 by Ideal Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 45-2825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M5955
|
Newark | Custom Stripmaster, Standard, 10-14Ga Parall Grpr |Ideal 45-2825 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.4600 / $449.4900 | Buy Now |
DISTI #
70224018
|
RS | C/STM STD 10-14GA PRLPD PRLSL | Ideal Industries 45-2825 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$349.6800 / $376.0000 | RFQ |
|
Onlinecomponents.com | Custom Stripmaster, Standard, 10-14Ga Parall Grpr |Ideal 45-2825 RoHS: Compliant |
2 In Stock |
|
$336.5800 / $354.8200 | Buy Now |
DISTI #
69774569
|
Verical | 45-2825 Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 1 |
|
$437.5540 / $461.2660 | Buy Now |
|
Master Electronics | Custom Stripmaster, Standard, 10-14Ga Parall Grpr |Ideal 45-2825 RoHS: Compliant |
2 In Stock |
|
$336.5800 / $354.8200 | Buy Now |