Part Details for 45-2819.2D20.003 by EAO AG
Results Overview of 45-2819.2D20.003 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45-2819.2D20.003 Information
45-2819.2D20.003 by EAO AG is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 45-2819.2D20.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2564
|
Newark | Selector Switch Actuator 3 Positions Red Main-0-Main 45? Long Lever Front/Housing Metal |Eao 45-2819... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1100 / $51.6800 | Buy Now |
DISTI #
45-2819.2D20.003-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2770 | Buy Now |
DISTI #
123-45-2819.2D20.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions red main-0-main 45? long lever front/housing m... more RoHS: Compliant | 0 |
|
$34.9900 / $40.3900 | Order Now |
DISTI #
70734519
|
RS | Selector Switch Actuator, Metal,3 Position, Short Lever, MAINT-Rest-MAINT, White | EAO 45-2819.2D20.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4900 / $41.5600 | RFQ |
DISTI #
45-2819.2D20.003
|
TME | Switch: rotary, 22mm, Stabl.pos: 3, red, none, IP66,IP67,IP69K, 45 Min Qty: 1 | 0 |
|
$21.4400 / $30.6300 | RFQ |
DISTI #
000000000005437348
|
Sager | Switch Actuators Selector switch actuator 3 positions red main-0-main 45? long lever front/housing m... more Min Qty: 1 | 0 |
|
$31.2500 / $38.4600 | Buy Now |