Part Details for 45-280S.2D90.003 by EAO AG
Overview of 45-280S.2D90.003 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ280STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -30A 43Mohm LDPAK(S) |
Price & Stock for 45-280S.2D90.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2520
|
Newark | Selector Switch Actuator 3 Positions White Mom-0-Mom 45? Long Lever Front/Housing Metal |Eao 45-280S.2D90.003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $50.4200 | Buy Now |
DISTI #
45-280S.2D90.003-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$32.1506 / $45.8900 | Buy Now |
DISTI #
123-45-280S.2D90.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions white mom-0-mom 45? long lever front/housing metal RoHS: Compliant | 0 |
|
$34.1100 / $44.0500 | Order Now |
DISTI #
70734470
|
RS | Selector Switch Actuator,3 Pos.,L/R Spring Return, Long Lever, MOM-Rest-MOM, White | EAO 45-280S.2D90.003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8500 / $42.0600 | RFQ |
DISTI #
45-280S.2D90.003
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, white, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$23.7000 / $33.0100 | RFQ |
DISTI #
000000000005437303
|
Sager | Switch Actuators Selector switch actuator 3 positions white mom-0-mom 45? long lever front/housing metal Min Qty: 1 | 0 |
|
$32.0000 / $39.4000 | Buy Now |