Part Details for 45-2606 by GC Electronics
Overview of 45-2606 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0764
|
Newark | Computer Cable, Ieee 1284, 6Ft, Putty, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Putty, Product Range:- |Gc Electronics 45-2606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $16.9000 | Buy Now |
DISTI #
2266-45-2606-ND
|
DigiKey | CABLE ASSEMBLY BI-DIRECTIONAL 18 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$2.3000 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Bi-Directional 1.828m 28AWG D-Sub to D-Sub 25 to 25 POS M-F RoHS: Compliant |
4 Partner Stock |
|
$5.8700 / $7.0700 | Buy Now |
DISTI #
GC Electronics 45-2606
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Bi-Directional 1.828m 28AWG D-Sub to D-Sub 25 to 25 POS M-F RoHS: Compliant |
4 Partner Stock |
|
$5.8700 / $7.0700 | Buy Now |