Part Details for 45-2532.2910.000 by EAO AG
Overview of 45-2532.2910.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2910ADMB. Buy from authorized manufacturer Rochester Electronics. | |
2910ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM2910ALMB. Buy from authorized manufacturer Rochester Electronics. | |
2910ADM | Rochester Electronics LLC | 2910A - Microprogram Controller |
Price & Stock for 45-2532.2910.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2442
|
Newark | Mushroom-Head Pushbutton Actuator Black D40 Maintain Front/Housing Metal |Eao 45-2532.2910.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45-2532.2910.000-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.7200 | Buy Now |
DISTI #
123-45-2532.2910.000
|
Mouser Electronics | Switch Actuators Mushroom-head pushbutton actuator black D40 maintain front/housing metal RoHS: Compliant | 0 |
|
$103.3500 / $112.7900 | Order Now |
DISTI #
70734389
|
RS | Mushroom Head Pushbutton Actuator,40mm, Metal,3 Positions, MOM./MAINT.,Black | EAO 45-2532.2910.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$99.7000 / $104.9600 | RFQ |
DISTI #
45-2532.2910.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, black, none, mushroom, 45 Min Qty: 1 | 0 |
|
$65.5700 / $91.7900 | RFQ |
DISTI #
000000000005437225
|
Sager | Switch Actuators Mushroom-head pushbutton actuator black D40 maintain front/housing metal Min Qty: 1 | 0 |
|
$88.6600 / $109.1200 | Buy Now |