There are no models available for this part yet.
Overview of 45-224G-BU by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2124224GNP#MA0 | Renesas Electronics Corporation | Wide VIN 1.1A with Low VIN 1.5A Synchronous Buck Regulators | |
RAA2124224GNP#AA0 | Renesas Electronics Corporation | Wide VIN 1.1A with Low VIN 1.5A Synchronous Buck Regulators | |
RAA2124224GNP#HA0 | Renesas Electronics Corporation | Wide VIN 1.1A with Low VIN 1.5A Synchronous Buck Regulators |
Price & Stock for 45-224G-BU by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2200 / $7.9400 | Buy Now |