Part Details for 45-2231.4FE0.000 by EAO AG
Overview of 45-2231.4FE0.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-2231.4FE0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0411
|
Newark | Actuator, Illuminated Pushbutton Switch, For Use With:Eao 45 Series Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2231.4FE0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6300 / $42.9200 | Buy Now |
DISTI #
1948-1513-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
132 In Stock |
|
$34.3876 / $42.3100 | Buy Now |
DISTI #
123-45-2231.4FE0.000
|
Mouser Electronics | Switch Actuators Mtl/Matt 2Pos Red LED Momen RoHS: Compliant | 5 |
|
$34.3800 / $42.1200 | Buy Now |
DISTI #
70734305
|
RS | Pushbutton Actuator, Metal,38mm,2 Position, MOM, Illuminative, Flush, Red Lens | EAO 45-2231.4FE0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1400 / $41.2700 | RFQ |
DISTI #
45-2231.4FE0.000
|
TME | Switch: push-button, 30mm, Stabl.pos: 1, red, IP66,IP67,IP69K, 45 Min Qty: 1 | 0 |
|
$35.4200 / $51.3000 | RFQ |
DISTI #
000000000005421349
|
Sager | Switch Actuators Mtl/Matt 2Pos Red LED Momen Min Qty: 1 | 25 |
|
$37.0300 / $44.4400 | Buy Now |