Part Details for 45-21UMC/3033429/TR8 by Everlight Electronics Co Ltd
Overview of 45-21UMC/3033429/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-21UMC/3033429/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-21UMC/3033429/TR8-ND
|
DigiKey | LED WHITE DIFFUSED SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 45-21UMC/3033429/TR8
45-21UMC/3033429/TR8 CAD Models
45-21UMC/3033429/TR8 Part Data Attributes:
|
45-21UMC/3033429/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
45-21UMC/3033429/TR8
Everlight Electronics Co Ltd
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.55 V | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.3 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 1.8 deg |