Part Details for 45-2134.1150.000 by EAO AG
Overview of 45-2134.1150.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2134.1150.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0377
|
Newark | Actuator, Pushbutton Switch, For Use With:Eao 45 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2134.1150.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4600 / $25.7100 | Buy Now |
DISTI #
1948-1492-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$24.5584 / $31.5800 | Buy Now |
DISTI #
123-45-2134.1150.000
|
Mouser Electronics | Switch Actuators Plastic 2Pos GRN Maint RoHS: Compliant | 0 |
|
$24.5500 / $30.3900 | Order Now |
DISTI #
70734244
|
RS | Pushbutton Actuator, Plastic,29.45mm, Latched, MAINT.,Raised, Push to Release, Green | EAO 45-2134.1150.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4000 / $26.7000 | RFQ |
DISTI #
45-2134.1150.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, green, none, flat, Pos: 2 Min Qty: 1 | 0 |
|
$16.1500 / $22.4500 | RFQ |
DISTI #
000000000005421315
|
Sager | Switch Actuators Plastic 2Pos GRN Maint Min Qty: 1 | 0 |
|
$22.5800 / $27.7900 | Buy Now |