Part Details for 45-2131.2260.000 by EAO AG
Overview of 45-2131.2260.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
74FCT162260ATPF | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260CTPV | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH |
Price & Stock for 45-2131.2260.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2329
|
Newark | Pushbutton Actuator Blue Lens Raised Above Bezel Momentary Front/Housing Metal |Eao 45-2131.2260.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $25.5400 | Buy Now |
DISTI #
45-2131.2260.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$16.3196 / $24.3400 | Buy Now |
DISTI #
123-45-2131.2260.000
|
Mouser Electronics | Switch Actuators Pushbutton actuator blue lens raised above bezel momentary front/housing metal RoHS: Compliant | 0 |
|
$14.8400 / $22.3300 | Order Now |
DISTI #
70734207
|
RS | Pushbutton Actuator, Matal,29.45mm,2 Pos.,MOM.,Raised, Button Above Bezel, Blue | EAO 45-2131.2260.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 / $19.2000 | RFQ |
DISTI #
45-2131.2260.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, blue, none, prominent, 45 Min Qty: 1 | 0 |
|
$11.7300 / $16.2200 | RFQ |
DISTI #
000000000005437109
|
Sager | Switch Actuators Pushbutton actuator blue lens raised above bezel momentary front/housing metal Min Qty: 1 | 0 |
|
$16.2100 / $19.9600 | Buy Now |
Part Details for 45-2131.2260.000
45-2131.2260.000 CAD Models
45-2131.2260.000 Part Data Attributes
|
45-2131.2260.000
EAO AG
Buy Now
|
Compare Parts:
45-2131.2260.000
EAO AG
|
Samacsys Manufacturer | EAO |