There are no models available for this part yet.
Overview of 45-2131.2190.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 45-2131.2190.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y0359
|
Newark | Actuator, Pushbutton Switch, For Use With:Eao 45 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2131.2190.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $14.3100 | Buy Now | |
DISTI #
45-2131.2190.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$11.5062 / $18.2200 | Buy Now | |
DISTI #
123-45-2131.2190.000
|
Mouser Electronics | Switch Actuators Metal 2Pos WHT Momen RoHS: Compliant | 0 |
|
$11.5000 / $16.5300 | Order Now | |
DISTI #
70734201
|
RS | Pushbutton Actuator, Metal,29.45mm,2 Position, MOM.Raised, Level to Bezel, White | EAO 45-2131.2190.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 / $16.4000 | RFQ | |
DISTI #
45-2131.2190.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, none, flat, 45, Pos: 2 Min Qty: 1 | 0 |
|
$9.2900 / $13.0700 | RFQ | |
DISTI #
000000000005421297
|
Sager | Switch Actuators Metal 2Pos WHT Momen Min Qty: 1 | 0 |
|
$12.5700 / $15.4700 | Buy Now |