Part Details for 45-2131.2110.000 by EAO AG
Overview of 45-2131.2110.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 45-2131.2110.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0355
|
Newark | Actuator, Pushbutton Switch, For Use With:Eao 45 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2131.2110.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $15.5700 | Buy Now |
DISTI #
45-2131.2110.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$11.5062 / $18.2200 | Buy Now |
DISTI #
123-45-2131.2110.000
|
Mouser Electronics | Switch Actuators Metal 2Pos Black Momen RoHS: Compliant | 0 |
|
$11.5000 / $16.1000 | Order Now |
DISTI #
70734195
|
RS | Pushbutton Actuator, Metal,29.45mm,2 Position, MOM.Raised, Level to Bezel, Black | EAO 45-2131.2110.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$11.8100 / $15.3400 | Buy Now |
DISTI #
45-2131.2110.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, black, none, flat, 45, Pos: 2 Min Qty: 1 | 0 |
|
$9.3000 / $13.0700 | RFQ |
DISTI #
000000000005421293
|
Sager | Switch Actuators Metal 2Pos Black Momen Min Qty: 1 | 0 |
|
$12.5700 / $15.4700 | Buy Now |