Part Details for 45-2131.1360.000 by EAO AG
Overview of 45-2131.1360.000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2131.1360.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7904
|
Newark | Pushbutton Actuator Blue Lens Lower Than Front Ring Impuls Front/Housing Plastic |Eao 45-2131.1360.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $21.8300 | Buy Now |
DISTI #
45-2131.1360.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$12.6875 / $20.0900 | Buy Now |
DISTI #
123-45-2131.1360.000
|
Mouser Electronics | Switch Actuators Pushbutton actuator blue lens lower than front ring Impuls front/housing plastic RoHS: Compliant | 0 |
|
$12.6800 / $19.3000 | Order Now |
DISTI #
70734187
|
RS | Pushbutton Actuator, Plastic,29.45mm,2 Pos.,MOM.,Raised, Bezel Above Button, Blue | EAO 45-2131.1360.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8600 / $19.3000 | RFQ |
DISTI #
45-2131.1360.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, blue, none, concave, Pos: 2 Min Qty: 1 | 0 |
|
$9.8900 / $13.7000 | RFQ |
Part Details for 45-2131.1360.000
45-2131.1360.000 CAD Models
45-2131.1360.000 Part Data Attributes
|
45-2131.1360.000
EAO AG
Buy Now
|
Compare Parts:
45-2131.1360.000
EAO AG
|
Samacsys Manufacturer | EAO |