Part Details for 45-21/KK2C-S30308BACB41/2T by Everlight Electronics Co Ltd
Overview of 45-21/KK2C-S30308BACB41/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 45-21/KK2C-S30308BACB41/2T
45-21/KK2C-S30308BACB41/2T CAD Models
45-21/KK2C-S30308BACB41/2T Part Data Attributes:
|
45-21/KK2C-S30308BACB41/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
45-21/KK2C-S30308BACB41/2T
Everlight Electronics Co Ltd
Dual Color LED, Warm White, Water Clear, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.9 mm | |
Viewing Angle | 120 deg |