Part Details for 45-1T00.10J6.000.400 by EAO AG
Results Overview of 45-1T00.10J6.000.400 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45-1T00.10J6.000.400 Information
45-1T00.10J6.000.400 by EAO AG is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1T00FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, SOT-953 (fSV), -40 to 125 degC | |
7UL1T00FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, SOT-353 (USV), -40 to 125 degC | |
54FCT161T-000 | Renesas Electronics Corporation | SYNCH. COUNTER W/ASYN MASTER RESET |
Price & Stock for 45-1T00.10J6.000.400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1T00.10J6.000.400-ND
|
DigiKey | INDICATOR PANEL LED BLUE 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3046 / $37.6600 | Buy Now |
DISTI #
123-451T0010J6000400
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators (45-1T00.10J6.000.400) RoHS: Compliant | 0 |
|
$22.5000 / $32.8100 | Order Now |
DISTI #
70915115
|
RS | LED Indicator IP69 Illuminated 24VAC/DC Blue Plastic Spring Loaded Terminals | EAO 45-1T00.10J6.000.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3300 / $23.6300 | RFQ |
DISTI #
000000000005536783
|
Sager | Industrial Panel Mount Indicators / Switch Indicators (45-1T00.10J6.000.400) | 0 |
|
Buy Now |