Part Details for 45-1C36.1920.000.102 by EAO AG
Overview of 45-1C36.1920.000.102 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19202AGNT#KD0 | Renesas Electronics Corporation | PCIe Gen6 2:2 Clock Multiplexer | |
RC19204AGNL#BB0 | Renesas Electronics Corporation | PCIe Gen6 2:4 Clock Multiplexer | |
RC19204AGNL#KB0 | Renesas Electronics Corporation | PCIe Gen6 2:4 Clock Multiplexer |
Price & Stock for 45-1C36.1920.000.102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4458
|
Newark | Emergency Stop Switch, Spst, 10A, 500V, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:500V, Contact Voltage Dc Nom:500V, Ip Rating:Ip66, Ip67, Ip69K Rohs Compliant: Yes |Eao 45-1C36.1920.000.102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1800 / $96.3500 | Buy Now |
DISTI #
1948-1462-ND
|
DigiKey | SWITCH ESTOP PULL RESET 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
73 In Stock |
|
$63.6221 / $94.1800 | Buy Now |
DISTI #
123-451C361920000102
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop Twist 10A 1NC On-Off ScrwTrm IP69K RoHS: Compliant | 7 |
|
$63.3200 / $92.5600 | Buy Now |
DISTI #
70915106
|
RS | E-Stop, ON-OFF, Push Trigger, Twist-to-Release,1NO, Plastic, Red,10A, Screw | EAO 45-1C36.1920.000.102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$71.3300 / $92.6400 | Buy Now |
DISTI #
000000000005536743
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop Twist 10A 1NC On-Off ScrwTrm IP69K Min Qty: 1 | 0 |
|
$61.9800 / $76.2800 | Buy Now |
Part Details for 45-1C36.1920.000.102
45-1C36.1920.000.102 CAD Models
45-1C36.1920.000.102 Part Data Attributes
|
45-1C36.1920.000.102
EAO AG
Buy Now
|
Compare Parts:
45-1C36.1920.000.102
EAO AG
|
Samacsys Manufacturer | EAO |