Part Details for 45-1828.3C90.001.401 by EAO AG
Overview of 45-1828.3C90.001.401 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
UPD78F1828GAA-GAM-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / | |
UPD78F1828GAA2-GAM-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / |
Price & Stock for 45-1828.3C90.001.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2257
|
Newark | Rotary Sw, Spst-No, 10A, 500V, Spring, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:500V, Product Range:45 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Eao 45-1828.3C90.001.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2700 / $51.0200 | Buy Now |
DISTI #
45-1828.3C90.001.401-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3700 | Buy Now |
DISTI #
123-4518283C90001401
|
Mouser Electronics | Rotary Switches (45-1828.3C90.001.401) SELECTOR SWITCH/ MP L-R SHORT 90V WH 1N.O SP RoHS: Compliant | 0 |
|
$43.4100 / $52.2200 | Order Now |
DISTI #
70915178
|
RS | Selector Switch, ON-OFF,1NO,2 Pos, Maint, L/R, Metal/Plastic, White,10A, Spring Term | EAO 45-1828.3C90.001.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6700 / $52.2800 | RFQ |
DISTI #
000000000005536732
|
Sager | Rotary Switches (45-1828.3C90.001.401) SELECTOR SWITCH/ MP L-R SHORT 90V WH 1N.O SP Min Qty: 1 | 0 |
|
$38.6900 / $47.6200 | Buy Now |