Part Details for 45-1828.1C90.001.401 by EAO AG
Overview of 45-1828.1C90.001.401 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1828.1C90.001.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1828.1C90.001.401-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2100 | Buy Now |
DISTI #
123-4518281C90001401
|
Mouser Electronics | Rotary Switches (45-1828.1C90.001.401) RoHS: Compliant | 0 |
|
$34.8800 / $36.0100 | Order Now |
DISTI #
70915176
|
RS | Selector Switch, ON-OFF,1NO,2 Pos, Maint, L/R, Plastic, White,10A, Spring Terminal | EAO 45-1828.1C90.001.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6000 / $37.4700 | RFQ |
DISTI #
000000000005536724
|
Sager | Rotary Switches (45-1828.1C90.001.401) | 0 |
|
Buy Now |