Part Details for 45-1828.1C90.001.105 by EAO AG
Overview of 45-1828.1C90.001.105 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11C90DM | Rochester Electronics LLC | Prescaler | |
11C90DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 11C90DMQB. Buy from authorized manufacturer Rochester Electronics. | |
74AC11828NT | Rochester Electronics LLC | Bus Driver, |
Price & Stock for 45-1828.1C90.001.105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4518
|
Newark | Selector Switch, Non Illum, 2P, 10A/500V, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:500V, Product Range:45 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Eao 45-1828.1C90.001.105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3300 / $64.0600 | Buy Now |
DISTI #
1948-1455-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$45.9745 / $61.8500 | Buy Now |
DISTI #
123-4518281C90001105
|
Mouser Electronics | Rotary Switches L-R Short WH 1NO1NC On-Off Scrw Trm RoHS: Compliant | 0 |
|
$45.7500 / $58.9400 | Order Now |
DISTI #
70915164
|
RS | Selector Switch, ON-OFF,1NO/1NC,2 Pos, Maint, L-R, Plastic, White,10A, Screw Terminal | EAO 45-1828.1C90.001.105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$46.9200 / $60.9300 | Buy Now |
DISTI #
000000000005536723
|
Sager | Rotary Switches L-R Short WH 1NO1NC On-Off Scrw Trm Min Qty: 1 | 0 |
|
$44.4800 / $54.7500 | Buy Now |
Part Details for 45-1828.1C90.001.105
45-1828.1C90.001.105 CAD Models
45-1828.1C90.001.105 Part Data Attributes
|
45-1828.1C90.001.105
EAO AG
Buy Now
|
Compare Parts:
45-1828.1C90.001.105
EAO AG
|
Samacsys Manufacturer | EAO |