Part Details for 45-170 by Ideal Industries Inc
Overview of 45-170 by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4377
|
Newark | Wire Stripper, Stripping Capacity Awg:14Awg To 10Awg, Stripping Capacity Metric:-, For Use With:Pvc, Solid & Stranded Wires, Product Range:-, Features:Die-Type Blades, Grit Pad, Handle Colour:Red, Stripping Capacity Awg:10Awg Rohs Compliant: Na |Ideal 45-170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.7800 | Buy Now |
|
Onlinecomponents.com | Wire Stripper, 10 AWG to 14 AWG Wire Range |
5 In Stock |
|
$255.8600 / $275.1000 | Buy Now |
DISTI #
51561214
|
Verical | Wire Stripper, 10 AWG to 14 AWG Wire Range Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 4 |
|
$324.5091 / $339.2109 | Buy Now |
|
Master Electronics | Wire Stripper, 10 AWG to 14 AWG Wire Range |
5 In Stock |
|
$255.8600 / $275.1000 | Buy Now |