Part Details for 45-1530.1920.000.402 by EAO AG
Overview of 45-1530.1920.000.402 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-1530.1920.000.402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-4515301920000402
|
Mouser Electronics | Pushbutton Switches Series 45 Mushroom head pushbutton, Plastic, Pullrelease, Red, 1NC , Spring Terminal RoHS: Compliant | 0 |
|
$38.7100 / $49.7800 | Order Now |
DISTI #
70915192
|
RS | Mushroom Pushbutton, ON-OFF,1NC,2Pos, Maint, Pull Release, Plastic, Red,10A, Spring | EAO 45-1530.1920.000.402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3100 / $49.7800 | RFQ |
DISTI #
000000000005536706
|
Sager | Pushbutton Switches Series 45 Mushroom head pushbutton, Plastic, Pullrelease, Red, 1NC , Spring Terminal | 0 |
|
Buy Now |