Part Details for 45-1405-15 by GC Electronics
Overview of 45-1405-15 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1405-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159511
|
RS | Cable, USB Type-B Plug, USB Type-B Jack, USB 2.0 Cbl, 15ft., For computer | GC Electronics 45-1405-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $9.8300 | RFQ |
|
Onlinecomponents.com | Cable Assembly USB 4.572m USB to USB PL-F RoHS: Compliant |
28 In Stock |
|
$6.0600 / $7.3200 | Buy Now |
DISTI #
51597921
|
Verical | Cable Assembly USB 4.572m USB to USB PL-F Min Qty: 8 Package Multiple: 4 Date Code: 1410 | Americas - 20 |
|
$9.5189 | Buy Now |
DISTI #
GC Electronics 45-1405-15
|
PEI Genesis | Cable USB | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly USB 4.572m USB to USB PL-F RoHS: Compliant |
28 In Stock |
|
$6.0600 / $7.3200 | Buy Now |