Part Details for 45-1363-15 by GC Electronics
Overview of 45-1363-15 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1363BA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Dual-Phase, Single-Rail) | |
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions |
Price & Stock for 45-1363-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly IEEE-1394 4.572m IEEE 1394 to IEEE 1394 6 to 6 POS PL-PL RoHS: Compliant |
5 In Stock |
|
$8.6400 / $35.9900 | Buy Now |
DISTI #
51969743
|
Verical | Cable Assembly IEEE-1394 4.572m IEEE 1394 to IEEE 1394 6 to 6 POS PL-PL Min Qty: 3 Package Multiple: 3 Date Code: 1507 | Americas - 3 |
|
$11.2320 / $46.7870 | Buy Now |
|
Master Electronics | Cable Assembly IEEE-1394 4.572m IEEE 1394 to IEEE 1394 6 to 6 POS PL-PL RoHS: Compliant |
5 In Stock |
|
$8.6400 / $35.9900 | Buy Now |