Part Details for 45-1231.11N8.000.101 by EAO AG
Overview of 45-1231.11N8.000.101 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12312SVF20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVF25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 45-1231.11N8.000.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1231.11N8.000.101-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7600 | Buy Now |
DISTI #
123-45123111N8000101
|
Mouser Electronics | Pushbutton Switches (45-1231.11N8.000.101) RoHS: Compliant | 0 |
|
$38.4700 / $49.4600 | Order Now |
DISTI #
70915056
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos, Plastic, Mom, Illum,230VAC, Wht, Transp,10A, Screw | EAO 45-1231.11N8.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 / $55.6300 | RFQ |
DISTI #
000000000005536658
|
Sager | Pushbutton Switches (45-1231.11N8.000.101) | 0 |
|
Buy Now |