Part Details for 45-1231.11N6.000.101 by EAO AG
Overview of 45-1231.11N6.000.101 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12312SVF20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVF25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVTE25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 45-1231.11N6.000.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4500
|
Newark | Illum Industrial Pb Sw, Spst, 10A, White, Product Range:45 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Eao 45-1231.11N6.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.9300 | Buy Now |
DISTI #
1948-1449-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$27.4206 / $39.1300 | Buy Now |
DISTI #
123-45123111N6000101
|
Mouser Electronics | Pushbutton Switches Wht LED 24VAC/DC 1NO On-Off Scrw Trm RoHS: Compliant | 1 |
|
$42.9800 / $56.4800 | Buy Now |
DISTI #
70915046
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos, Plastic, Mom, Illum,24VAC, Wht, Transp,10A, Screw | EAO 45-1231.11N6.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 49 |
|
$19.8500 | Buy Now |
DISTI #
24567605
|
Verical | 45-1231.11N6.000.101 Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$13.9020 | Buy Now |
DISTI #
000000000005536656
|
Sager | Pushbutton Switches Wht LED 24VAC/DC 1NO On-Off Scrw Trm Min Qty: 1 | 0 |
|
$42.4100 / $52.2100 | Buy Now |
Part Details for 45-1231.11N6.000.101
45-1231.11N6.000.101 CAD Models
45-1231.11N6.000.101 Part Data Attributes
|
45-1231.11N6.000.101
EAO AG
Buy Now
|
Compare Parts:
45-1231.11N6.000.101
EAO AG
|
Samacsys Manufacturer | EAO |