Part Details for 45-1131.3110.000.102 by EAO AG
Overview of 45-1131.3110.000.102 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 45-1131.3110.000.102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4487
|
Newark | Industrial Pb Switch, Spst, 10A, 500V, Product Range:45 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Switch Terminals:Screw Rohs Compliant: Yes |Eao 45-1131.3110.000.102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.8400 | Buy Now |
DISTI #
1948-1437-ND
|
DigiKey | SWITCH PUSH SPST-NC 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$23.3360 / $25.0500 | Buy Now |
DISTI #
123-4511313110000102
|
Mouser Electronics | Pushbutton Switches 10A 1NC Black Act On-Off Scrw Trm Mtl RoHS: Compliant | 0 |
|
$25.7800 | Order Now |
DISTI #
70915004
|
RS | Pushbutton Switch, ON-OFF,1NC,2 Pos. Mom, Non-Illum, Metal/Plastic, Black,10A, Screw | EAO 45-1131.3110.000.102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4600 / $41.5500 | RFQ |
DISTI #
000000000005536626
|
Sager | Pushbutton Switches 10A 1NC Black Act On-Off Scrw Trm Mtl Min Qty: 1 | 0 |
|
$25.4800 / $31.3600 | Buy Now |