Part Details for 45-0431 by GC Electronics
Overview of 45-0431 by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBV0431AKLFT | Renesas Electronics Corporation | 4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer | |
9DBU0431AKLFT | Renesas Electronics Corporation | 4-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer | |
9FGU0431AKILF | Renesas Electronics Corporation | 4-output 1.5 V PCIe Gen1-2-3 Clock Generator |
Price & Stock for 45-0431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F6413
|
Newark | Computer Cable, Keyboard, 6Ft, Putty, Connector Type A:Mini Din 6 Position Plug, Connector Type B:Mini Din 6 Position Jack, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Putty, Product Range:- Rohs Compliant: Yes |Gc Electronics 45-0431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.8900 | Buy Now |
Part Details for 45-0431
45-0431 CAD Models
45-0431 Part Data Attributes
|
45-0431
GC Electronics
Buy Now
|
Compare Parts:
45-0431
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |