Part Details for 45-000123 by Conec Corporation
Overview of 45-000123 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-000123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC45-000123
|
Heilind Electronics | 24P F CPCI PRESS FIT STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC45-000123
|
Interstate Connecting Components | 24P F CPCI PRESS FIT STRAIGHT | 0 |
|
Buy Now | |
|
CDM Electronics | 24P F CPCI PRESS FIT STRAIGHT STAMPED Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3300 / $19.6900 | RFQ |
Part Details for 45-000123
45-000123 CAD Models
45-000123 Part Data Attributes:
|
45-000123
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
45-000123
Conec Corporation
Card Edge Connector, 24 Contact(s), Female, Straight, Press Fit Terminal, Locking, Gray Insulator, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.737 inch | |
Body Length | 2.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S15P9 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 4 mΩ | |
Contact Style | HYBRID | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |