Part Details for 44WR250KLFTB by TT Electronics plc
Overview of 44WR250KLFTB by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR250KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-44WR250KLFTB
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 250K 10% RoHS: Compliant | 0 |
|
$2.8200 / $2.9800 | Order Now |