Part Details for 44W-NKA28H-CA0 by Vcc/visual Communications Company
Results Overview of 44W-NKA28H-CA0 by Vcc/visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44W-NKA28H-CA0 Information
44W-NKA28H-CA0 by Vcc/visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 44W-NKA28H-CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1921
|
Newark | Pmi .250" Led 28V Wire Clear Amber Rohs Compliant: Yes |Vcc/visual Communications Company 44W-NKA28H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.9100 | Buy Now |