There are no models available for this part yet.
Overview of 44UA90-08-1-03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44UA90-08-1-03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44UA90-08-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44UA90-08-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-44UA90-08-1-03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, solder lugs, UL, 90°, , 8 deck, 1 pole/deck, 3 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$87.1500 / $97.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.7100 / $126.3000 | Buy Now | ||
DISTI #
000000000003791081
|
Sager | Rotary Switches Rotary Switch, Standard, solder lugs, UL, 90°, , 8 deck, 1 pole/deck, 3 positions/pole, non-shorting | 0 |
|
Buy Now |