Part Details for 44UA90-02-2-02N by Grayhill Inc
Results Overview of 44UA90-02-2-02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44UA90-02-2-02N Information
44UA90-02-2-02N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44UA90-02-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44UA90-02-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44UA90-02-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44UA90-02-2-02N
|
Mouser Electronics | Rotary Switches 44UA90-02-2-02N r lugs, UL, 90°, , 2 deck, 1 pole/deck, 4 positions/pole, non... more RoHS: Compliant | 0 |
|
$51.1900 / $65.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.3100 / $94.4400 | Buy Now |
DISTI #
000000000000380771
|
Sager | Rotary Switches 44UA90-02-2-02N r lugs, UL, 90°, , 2 deck, 1 pole/deck, 4 positions/pole, non... more | 0 |
|
Buy Now |
Part Details for 44UA90-02-2-02N
44UA90-02-2-02N CAD Models
44UA90-02-2-02N Part Data Attributes
|
44UA90-02-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44UA90-02-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 2A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |