Part Details for 44UA30-06-1-09N by Grayhill Inc
Overview of 44UA30-06-1-09N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44UA30-06-1-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44UA30-06-1-09N
|
Avnet Americas | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44UA30-06-1-09N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.3200 / $98.2300 | Buy Now |
DISTI #
000000000000776198
|
Sager | Rotary Switches 44UA30-06-1-09N r lugs, UL, 30°, , 5 deck, 1 pole/deck, 12 positions/pole, non-shorting, fixed stop, 44UA30-05B12N | 0 |
|
Buy Now |