-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 4 Positions, SPST, Latched, Screw Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE44S30YZT | Texas Instruments | Ultra-low-power integrated analog front end (AFE) for wearable optical biosensing with FIFO and SPI | |
AFE44S30YZR | Texas Instruments | Ultra-low-power integrated analog front end (AFE) for wearable optical biosensing with FIFO and SPI 30-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44S30-02-1-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2860 | Buy Now |
DISTI #
44S30-02-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44S30-02-1-04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3424 / $57.7968 | Buy Now |
DISTI #
706-44S30-02-1-04S
|
Mouser Electronics | Rotary Switches 44S30-02-1-04S RoHS: Compliant | 8 |
|
$55.8900 / $73.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$53.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7000 / $69.6500 | Buy Now |
DISTI #
000000000003567462
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , 2 deck, 1 pole/deck, 4 positions/pole, shorting Min Qty: 10 | 0 |
|
$47.2600 / $63.1300 | Buy Now |
|
Neutron USA | Rotary Switch, Shaft/panel seal, 30°, 2 deck, 1 pole/deck, 4 pos/pole, SP4T, shorting, Solder Lug | 8 |
|
$151.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44S30-02-1-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44S30-02-1-04S
Grayhill Inc
Rotary Switch, 4 Positions, SPST, Latched, Screw Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |