Part Details for 44MS90-01-1-04N-F by Grayhill Inc
Overview of 44MS90-01-1-04N-F by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 44MS90-01-1-04N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Deck Rotary Switches RoHS: Compliant |
1 Partner Stock |
|
$90.6400 / $118.2300 | Buy Now |
DISTI #
69780708
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$137.6500 | Buy Now |
DISTI #
000000000002123516
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
C1S306100146984
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$173.0000 | Buy Now |
|
Master Electronics | Multi Deck Rotary Switches RoHS: Compliant |
1 Partner Stock |
|
$90.6400 / $118.2300 | Buy Now |
Part Details for 44MS90-01-1-04N-F
44MS90-01-1-04N-F CAD Models
44MS90-01-1-04N-F Part Data Attributes
|
44MS90-01-1-04N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44MS90-01-1-04N-F
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 2A, 30VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |