Part Details for 44MS45-05-1-08N by Grayhill Inc
Overview of 44MS45-05-1-08N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MS45-05-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6044
|
Newark | 44Ms45-05-1-08N-C |Grayhill 44MS45-05-1-08N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9800 / $243.7000 | Buy Now |
DISTI #
44MS45-05-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.2730 | Buy Now |
DISTI #
44MS45-05-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44MS45-05-1-08N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$98.2344 / $154.2632 | Buy Now |
DISTI #
706-44MS45-05-1-08N
|
Mouser Electronics | Rotary Switches 44MS45-05-1-08N-C RoHS: Compliant | 0 |
|
$167.1300 / $170.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$143.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$182.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.4900 / $233.6300 | Buy Now |
DISTI #
000000000000380390
|
Sager | Rotary Switches 44MS45-05-1-08N-C Min Qty: 10 | 0 |
|
$154.0400 / $163.3800 | Buy Now |
Part Details for 44MS45-05-1-08N
44MS45-05-1-08N CAD Models
44MS45-05-1-08N Part Data Attributes
|
44MS45-05-1-08N
Grayhill Inc
Buy Now
|
Compare Parts:
44MS45-05-1-08N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |