Part Details for 44MS45-01-1-06S by Grayhill Inc
Results Overview of 44MS45-01-1-06S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44MS45-01-1-06S Information
44MS45-01-1-06S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44MS45-01-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5048
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44MS45-01-1-06S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1000 / $127.3300 | Buy Now |
DISTI #
44MS45-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7860 | Buy Now |
DISTI #
44MS45-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44MS45-01-1-06S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0848 / $80.6008 | Buy Now |
DISTI #
706-44MS45-01-1-06S
|
Mouser Electronics | Rotary Switches 44MS45-01-1-06S RoHS: Compliant | 0 |
|
$74.1800 / $80.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$75.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$134.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.4700 / $93.9000 | Buy Now |
DISTI #
000000000003982713
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$65.9400 / $88.0300 | Buy Now |
|
Neutron USA | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC | 0 |
|
$208.9600 | Buy Now |
Part Details for 44MS45-01-1-06S
44MS45-01-1-06S CAD Models
44MS45-01-1-06S Part Data Attributes
|
44MS45-01-1-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44MS45-01-1-06S
Grayhill Inc
Rotary Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROTARY SWITCH |