Part Details for 44MG45-03-1-05N by Grayhill Inc
Overview of 44MG45-03-1-05N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MG45-03-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1718
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 05, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 44MG45-03-1-05N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$187.1300 / $202.8800 | Buy Now |
DISTI #
44MG45-03-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44MG45-03-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M3786/4-0884L
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-0884L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8464 / $163.0472 | Buy Now |
DISTI #
706-44MG45-03-1-05N
|
Mouser Electronics | Rotary Switches 44MG45-03-1-05N , C, low level rating, 45°, , 2 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 44MG45-02B08N RoHS: Compliant | 0 |
|
$127.3900 / $137.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.0200 / $151.4100 | Buy Now |
DISTI #
000000000002634316
|
Sager | Rotary Switches 44MG45-03-1-05N , C, low level rating, 45°, , 2 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 44MG45-02B08N | 0 |
|
Buy Now | |
DISTI #
C1S306100131335
|
Chip1Stop | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 6 |
|
$207.0000 / $246.0000 | Buy Now |