Part Details for 44MBG90-04B02N by Grayhill Inc
Overview of 44MBG90-04B02N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MBG90-04B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2700
|
Newark | 44Mbg90-04-1-02N |Grayhill 44MBG90-04B02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.2200 / $241.3300 | Buy Now |
DISTI #
44MBG90-04B02N
|
Avnet Americas | Multi-Deck Rotary Switch SPDT Flat Shaft Solder Lug - Bulk (Alt: 44MBG90-04B02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9232 / $152.7611 | Buy Now |
DISTI #
706-44MBG90-04B02N
|
Mouser Electronics | Rotary Switches 44MBG90-04-1-02N RoHS: Compliant | 0 |
|
$133.4700 / $158.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$142.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$180.7900 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, 2 Positions, Spdt, Latched, 0.025A, 28Vdc, Screw Terminal, Single Shaft Type RoHS: Compliant | 0 |
|
$124.2700 / $231.3600 | Buy Now |
DISTI #
000000000005944596
|
Sager | Rotary Switches 44MBG90-04-1-02N Min Qty: 10 | 0 |
|
$152.5400 / $161.7900 | Buy Now |