Datasheets
44M90-05-1-02N by: Grayhill Inc

Rotary Switch, 2 Positions, SPDT, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT

Part Details for 44M90-05-1-02N by Grayhill Inc

Overview of 44M90-05-1-02N by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 44M90-05-1-02N

Part # Distributor Description Stock Price Buy
DISTI # 44M90-05-1-02N
Avnet Americas Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M90-05-1-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $100.2600
  • 5 $98.2300
  • 8 $97.2400
  • 10 $96.2700
$96.2700 / $100.2600 Buy Now
DISTI # 000000000000380161
Sager Rotary Switches Rotary Switch, Military 85&deg, C, 90&deg, , 5 deck, 1 pole/deck, 2 positions/pole, non-shorting 0
Buy Now

Part Details for 44M90-05-1-02N

44M90-05-1-02N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

44M90-05-1-02N Part Data Attributes

44M90-05-1-02N Grayhill Inc
Buy Now Datasheet
Compare Parts:
44M90-05-1-02N Grayhill Inc Rotary Switch, 2 Positions, SPDT, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Type SINGLE SHAFT TYPE
Body Height 61.19 mm
Body Length or Diameter 29.51 mm
Contact (AC) Max Rating R Load .075A@115VAC
Contact Current(AC)-Max 0.075 A
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Indexing Angle 90 deg
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Positions 2
Number of Switch Sections 5
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type ROTARY SWITCH
Terminal Finish SILVER
Termination Type SCREW

44M90-05-1-02N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44M90-05-1-02N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44M90-05-1-02N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 44M90-05-1-02N would you like to use for your alert(s)?
  • Please alert me when 44M90-05-1-02N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44M90-05-1-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44M90-05-1-02N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44M90-05-1-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44M90-05-1-02N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44M90-05-1-02N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: