Part Details for 44M45-01-2-03S by Grayhill Inc
Overview of 44M45-01-2-03S by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M45-01-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M6592
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: 03, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill 44M45-01-2-03S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$110.2300 / $123.1200 | Buy Now |
DISTI #
44M45-01-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0260 | Buy Now |
DISTI #
44M45-01-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M45-01-2-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5568 / $71.7310 | Buy Now |
DISTI #
706-44M45-01-2-03S
|
Mouser Electronics | Rotary Switches 44M45-01-2-03S RoHS: Compliant | 9 |
|
$73.4100 / $83.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$66.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.1200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
11 In Stock |
|
$69.6600 / $83.4700 | Buy Now |
DISTI #
19967867
|
Verical | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$105.4600 / $125.3500 | Buy Now |
DISTI #
73153479
|
Verical | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 4 |
|
$94.8090 / $108.5110 | Buy Now |
DISTI #
44M4501203S-GRA
|
TME | Switch: rotary | 6 |
|
Buy Now |
Part Details for 44M45-01-2-03S
44M45-01-2-03S CAD Models
44M45-01-2-03S Part Data Attributes
|
44M45-01-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M45-01-2-03S
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |