Part Details for 44L45-03-2-04S by Grayhill Inc
Overview of 44L45-03-2-04S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44L45-03-2-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44L45-03-2-04S
|
Avnet Americas | Switch Key Lock DP4T 45? Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount - Bulk (Alt: 44L45-03-2-04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44L45-03-2-04S
|
Mouser Electronics | Keylock Switches Keylock Switch, Standard, solder lug, 45°, , 3 deck, 2 pole/deck, 4 positions/pole, shorting RoHS: Compliant | 0 |
|
$129.2200 / $139.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.4500 / $177.4800 | Buy Now |
DISTI #
000000000000379662
|
Sager | Keylock Switches Keylock Switch, Standard, solder lug, 45°, , 3 deck, 2 pole/deck, 4 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 44L45-03-2-04S
44L45-03-2-04S CAD Models
44L45-03-2-04S Part Data Attributes
|
44L45-03-2-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44L45-03-2-04S
Grayhill Inc
Keylock Switch, 4 Positions, DP4T, On-on, Latched, 1A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.283 inch | |
Actuator Type | KEYLOCK | |
Body Height | 57.1 mm | |
Body Length or Diameter | 40 mm | |
Bushing Length | 0.522 inch | |
Bushing Type | 1 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 50000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 2 THRU 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.062 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |