Part Details for 44HS90-05-1-02N by Grayhill
Overview of 44HS90-05-1-02N by Grayhill
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS90-05-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HS90-05-1-02N
|
IBS Electronics | Rotary Switch, 2 Positions, Spdt, Latched, 0.025A, 28Vdc, Screw Terminal, Single Shaft Type Min Qty: 3 Package Multiple: 1 | 0 |
|
$130.5040 / $244.5560 | Buy Now |