Part Details for 44HS90-03-1-04N by Grayhill Inc
Overview of 44HS90-03-1-04N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS90-03-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HS90-03-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7980 | Buy Now |
DISTI #
44HS90-03-1-04N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Shaft/Panel Seal 90° Throw 3 Deck 1 Pole 4 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 44HS90-03-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1146 / $114.8355 | Buy Now |
DISTI #
706-44HS90-03-1-04N
|
Mouser Electronics | Rotary Switches 44HS90-03-1-04N-C RoHS: Compliant | 0 |
|
$111.0600 / $124.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$107.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$192.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.2500 / $133.7800 | Buy Now |
DISTI #
000000000000379604
|
Sager | Rotary Switches 44HS90-03-1-04N-C Min Qty: 10 | 0 |
|
$114.6700 / $121.6200 | Buy Now |