-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 4 Positions, DP4T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B5440
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44HS45-02-2-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.8400 / $179.2200 | Buy Now |
DISTI #
44HS45-02-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.3390 | Buy Now |
DISTI #
44HS45-02-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS45-02-2-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$83.1232 / $113.4478 | Buy Now |
DISTI #
706-44HS45-02-2-04N
|
Mouser Electronics | Rotary Switches 44HS45-02-2-04N RoHS: Compliant | 0 |
|
$113.2900 / $136.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$105.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$189.9900 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, 4 Positions, Dp4T, Latched, 0.025A, 28Vdc, Screw Terminal, Single Shaft Type RoHS: Compliant |
5 In Stock |
|
$136.0700 / $169.6900 | Buy Now |
DISTI #
83149635
|
Verical | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 4 |
|
$176.8910 / $220.5970 | Buy Now |
DISTI #
000000000000379506
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$113.2900 / $120.1500 | Buy Now |
|
Master Electronics | Rotary Switch, 4 Positions, Dp4T, Latched, 0.025A, 28Vdc, Screw Terminal, Single Shaft Type RoHS: Compliant |
5 In Stock |
|
$136.0700 / $169.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44HS45-02-2-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS45-02-2-04N
Grayhill Inc
Rotary Switch, 4 Positions, DP4T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |